Upgrade
Upgrade
Similar
Similar
Direct

0306ZC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A103KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71A103KTCT-ND - Cut Tape (CT) 478-KGL15ZR71A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC103KAT2A |
Description | CAP CER 10000PF 10V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.74200 | RM27.42 |
| 50 | RM2.14020 | RM107.01 |
| 100 | RM1.95420 | RM195.42 |
| 500 | RM1.64124 | RM820.62 |
| 1,000 | RM1.54436 | RM1,544.36 |
| 2,500 | RM1.44210 | RM3,605.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.38045 | RM6,902.25 |
| 10,000 | RM1.32968 | RM13,296.80 |
| 15,000 | RM1.30425 | RM19,563.75 |
| 25,000 | RM1.27605 | RM31,901.25 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |



