04025A100JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,635
Unit Price: RM2.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17541
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,144
Unit Price: RM1.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,717
Unit Price: RM2.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,778
Unit Price: RM3.27000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,090
Unit Price: RM0.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 40,087
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 314,283
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 71,185
Unit Price: RM0.39000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 7,002
Unit Price: RM0.51000
Datasheet

Upgrade


YAGEO
In Stock: 4,325
Unit Price: RM0.75000
Datasheet

Upgrade


YAGEO
In Stock: 19,930
Unit Price: RM0.87000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 270,331
Unit Price: RM0.39000
Datasheet
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A100JAJ2A

DigiKey Part Number
04025A100JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A100JAJ2A
Description
CAP CER 10PF 50V NP0 0402
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A100JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.