04025A5R6DA79A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM5.00615
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 22,602
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.02533
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 38
Unit Price: RM0.39000
Datasheet

Direct


Murata Electronics
In Stock: 74,344
Unit Price: RM0.39000
Datasheet

Direct


Taiyo Yuden
In Stock: 3,485
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.05918
Datasheet

Upgrade


Murata Electronics
In Stock: 29,475
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 26,311
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,828
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 26,745
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,119
Unit Price: RM1.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.06641
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100,000
Unit Price: RM0.39000
Datasheet
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A5R6DA79A

DigiKey Part Number
04025A5R6DA79A-ND
Manufacturer
Manufacturer Product Number
04025A5R6DA79A
Description
CAP CER 5.6PF 50V NP0 0402
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A5R6DA79A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM5.22595RM26,129.75
Manufacturers Standard Package
Unit Price without VAT:RM5.22595
Unit Price with VAT:RM5.74855