08051C472J4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 5,155
Unit Price: RM4.14000
Datasheet

Upgrade


KEMET
In Stock: 2,175
Unit Price: RM2.36000
Datasheet

Upgrade


KEMET
In Stock: 12,772
Unit Price: RM1.06000
Datasheet

Upgrade


KEMET
In Stock: 299
Unit Price: RM1.93000
Datasheet

Similar


TDK
In Stock: 7,905
Unit Price: RM0.95000
Datasheet

Similar


TDK
In Stock: 4,152
Unit Price: RM1.42000
Datasheet

Similar


TDK
In Stock: 8,465
Unit Price: RM1.26000
Datasheet

Similar


TDK
In Stock: 170
Unit Price: RM1.97000
Datasheet

Similar


TDK
In Stock: 11,885
Unit Price: RM1.42000
Datasheet

Similar


TDK
In Stock: 1,950
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.33508
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.30597
Datasheet
4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C472J4T2A

DigiKey Part Number
478-KAM21BR72A472JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C472J4T2A
Description
CAP CER 4700PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C472J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.25325RM1,013.00
Manufacturers Standard Package
Unit Price without VAT:RM0.25325
Unit Price with VAT:RM0.27858