08055A120JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.94110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,545
Unit Price: RM0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.29605
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,090
Unit Price: RM0.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,834
Unit Price: RM0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.45563
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.39183
Datasheet

Upgrade


KYOCERA AVX
In Stock: 895
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.27121
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06943
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.03081
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 23,321
Unit Price: RM0.24000
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A120JAQ2A

DigiKey Part Number
08055A120JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A120JAQ2A
Description
CAP CER 12PF 50V NP0 0805
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A120JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.