Upgrade
Similar

0805CA101KAT1A | |
|---|---|
DigiKey Part Number | 478-5540-2-ND - Tape & Reel (TR) 478-5540-1-ND - Cut Tape (CT) 478-5540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805CA101KAT1A |
Description | CAP CER 100PF 630V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805CA101KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805AA101KAT2A | KYOCERA AVX | 3,525 | 478-0805AA101KAT2ACT-ND | RM2.72000 | Upgrade |
| C0805C101KBRACTU | KEMET | 4,187 | 399-C0805C101KBRACTUCT-ND | RM1.81000 | Similar |



