12062C561KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.44367
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.83338
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,757
Unit Price: RM2.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,878
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.24541
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.58491
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.88290
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.58491
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.88290
Datasheet
560 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062C561KAT2A

DigiKey Part Number
12062C561KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12062C561KAT2A
Description
CAP CER 560PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12062C561KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.29016RM1,160.64
Manufacturers Standard Package
Unit Price without VAT:RM0.29016
Unit Price with VAT:RM0.31918