12067C561KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,757
Unit Price: RM2.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39011
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.96814
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Direct


YAGEO
In Stock: 6,000
Unit Price: RM1.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.58491
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.88290
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM3.63853
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.91174
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.12511
Datasheet
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067C561KAT2A

DigiKey Part Number
12067C561KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12067C561KAT2A
Description
CAP CER 560PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067C561KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.83338RM3,333.52
Manufacturers Standard Package
Unit Price without VAT:RM0.83338
Unit Price with VAT:RM0.91672