Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206YC335KAT2A | |
|---|---|
DigiKey Part Number | 478-9988-2-ND - Tape & Reel (TR) 478-9988-1-ND - Cut Tape (CT) 478-9988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC335KAT2A |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.70440 | RM352.20 |
| 1,000 | RM0.65191 | RM651.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.58159 | RM1,163.18 |
| 4,000 | RM0.54781 | RM2,191.24 |
| 6,000 | RM0.53088 | RM3,185.28 |
| 10,000 | RM0.51213 | RM5,121.30 |
| 14,000 | RM0.50267 | RM7,037.38 |
| 20,000 | RM0.49063 | RM9,812.60 |
| 24,000 | RM0.48563 | RM11,655.12 |
| 48,000 | RM0.46880 | RM22,502.40 |
| 50,000 | RM0.46791 | RM23,395.50 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |





