1206YC335KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 11,997
Unit Price: RM4.41000
Datasheet

Upgrade


KEMET
In Stock: 4,571
Unit Price: RM4.41000
Datasheet

Upgrade


TDK
In Stock: 7,423
Unit Price: RM1.26000
Datasheet

Upgrade


TDK
In Stock: 35,560
Unit Price: RM3.78000
Datasheet

Upgrade


TDK
In Stock: 3,454
Unit Price: RM3.43000
Datasheet

Upgrade


TDK
In Stock: 3,640
Unit Price: RM3.07000
Datasheet

Upgrade


TDK
In Stock: 4,809
Unit Price: RM2.44000
Datasheet

Upgrade


TDK
In Stock: 2,136
Unit Price: RM2.76000
Datasheet

Similar


TDK
In Stock: 224,727
Unit Price: RM4.69000
Datasheet

Similar


TDK
In Stock: 1,519
Unit Price: RM3.07000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 500
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,000
Unit Price: RM0.99000
Datasheet
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC335KAT2A

DigiKey Part Number
478-9988-2-ND - Tape & Reel (TR)
478-9988-1-ND - Cut Tape (CT)
478-9988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC335KAT2A
Description
CAP CER 3.3UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.24100RM12.41
50RM0.92980RM46.49
100RM0.83410RM83.41
500RM0.70440RM352.20
1,000RM0.65191RM651.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58159RM1,163.18
4,000RM0.54781RM2,191.24
6,000RM0.53088RM3,185.28
10,000RM0.51213RM5,121.30
14,000RM0.50267RM7,037.38
20,000RM0.49063RM9,812.60
24,000RM0.48563RM11,655.12
48,000RM0.46880RM22,502.40
50,000RM0.46791RM23,395.50
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500