1206YD225KAT4A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 3,490
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: RM0.83000
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD225KAT4A

DigiKey Part Number
478-KGM31HR51C225KLTR-ND - Tape & Reel (TR)
478-KGM31HR51C225KLCT-ND - Cut Tape (CT)
478-KGM31HR51C225KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD225KAT4A
Description
CAP CER 2.2UF 16V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD225KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.25000RM2.25
10RM1.36700RM13.67
50RM1.03080RM51.54
100RM0.92630RM92.63
500RM0.75064RM375.32
1,000RM0.69643RM696.43
2,500RM0.63924RM1,598.10
5,000RM0.60475RM3,023.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.57637RM5,763.70
20,000RM0.55300RM11,060.00
30,000RM0.54129RM16,238.70
50,000RM0.52831RM26,415.50
70,000RM0.52072RM36,450.40
Manufacturers Standard Package
Unit Price without VAT:RM2.25000
Unit Price with VAT:RM2.47500