Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

1210YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51C475KUTR-ND - Tape & Reel (TR) 478-KGM32JR51C475KUCT-ND - Cut Tape (CT) 478-KGM32JR51C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.51000 | RM3.51 |
| 10 | RM2.22200 | RM22.22 |
| 50 | RM1.71540 | RM85.77 |
| 100 | RM1.55980 | RM155.98 |
| 500 | RM1.30382 | RM651.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.21486 | RM1,214.86 |
| 2,000 | RM1.14780 | RM2,295.60 |
| 3,000 | RM1.11423 | RM3,342.69 |
| 5,000 | RM1.07702 | RM5,385.10 |
| 7,000 | RM1.06634 | RM7,464.38 |
| Unit Price without VAT: | RM3.51000 |
|---|---|
| Unit Price with VAT: | RM3.86100 |









