1812AA222JAT3A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.69440
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.59906
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 594
Unit Price: RM9.42000
Datasheet

Similar


KEMET
In Stock: 3,601
Unit Price: RM8.83000
Datasheet
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812AA222JAT3A

DigiKey Part Number
1812AA222JAT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA222JAT3A
Description
CAP CER 2200PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AA222JAT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM2.15168RM8,606.72
Manufacturers Standard Package
Unit Price without VAT:RM2.15168
Unit Price with VAT:RM2.36685