1812AC222JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 594
Unit Price: RM9.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.15168
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM2.59906
Datasheet
2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812AC222JAT1A

DigiKey Part Number
1812AC222JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AC222JAT1A
Description
CAP CER 2200PF 1KV X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812AC222JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.69440RM1,347.20
Manufacturers Standard Package
Unit Price without VAT:RM2.69440
Unit Price with VAT:RM2.96384