22251C474KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM89.72507
Datasheet

Upgrade


KYOCERA AVX
In Stock: 605
Unit Price: RM95.05000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,369
Unit Price: RM143.51000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM249.62106
Datasheet

Direct


KEMET
In Stock: 1,000
Unit Price: RM250.67000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM313.65102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM313.65102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM249.62106
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM313.65102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM249.62106
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM313.65102
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM249.62106
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM153.45218
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM187.07928
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22251C474KAT4A

DigiKey Part Number
478-KGM56DR72A474KSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22251C474KAT4A
Description
CAP CER 0.47UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.02526RM4,101.04
Manufacturers Standard Package
Unit Price without VAT:RM1.02526
Unit Price with VAT:RM1.12779