CDR05BX224AKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM6.56112
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM7.90610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM6.95987
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR05BX224AKUS

DigiKey Part Number
CDR05BX224AKUS-ND
Manufacturer
Manufacturer Product Number
CDR05BX224AKUS
Description
CAP CER 0.22UF 50V BX 1825
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR05BX224AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.180" L x 0.250" W (4.57mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM25.33412RM25,334.12
Manufacturers Standard Package
Unit Price without VAT:RM25.33412
Unit Price with VAT:RM27.86753