CDR35BX224AKWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM10.20407
Datasheet

Parametric Equivalent


KEMET
In Stock: 615
Unit Price: RM19.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM25.33412
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM28.92684
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM46.80720
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM54.96742
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM48.48738
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM14.66642
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR35BX224AKWS

DigiKey Part Number
CDR35BX224AKWS-ND
Manufacturer
Manufacturer Product Number
CDR35BX224AKWS
Description
CAP CER 0.22UF 50V BX 1825
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR35BX224AKWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
7,500RM7.90610RM59,295.75
Manufacturers Standard Package
Unit Price without VAT:RM7.90610
Unit Price with VAT:RM8.69671