CDR31BP101BFUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM29.78640
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM31.29359
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM59.57280
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM31.85836
Datasheet

Parametric Equivalent


KEMET
In Stock: 345
Unit Price: RM15.48000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet
100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BFUS

DigiKey Part Number
478-CDR31BP101BFUS-ND
Manufacturer
Manufacturer Product Number
CDR31BP101BFUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BFUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5,000RM59.57280RM297,864.00
Manufacturers Standard Package
Unit Price without VAT:RM59.57280
Unit Price with VAT:RM65.53008