Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM02X7R681K16AP | |
|---|---|
DigiKey Part Number | 478-CM02X7R681K16APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM02X7R681K16AP |
Description | SMD MLCC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | RM0.02013 | RM805.20 |
| 80,000 | RM0.01970 | RM1,576.00 |
| Unit Price without VAT: | RM0.02013 |
|---|---|
| Unit Price with VAT: | RM0.02214 |





