CM05X6S105K06AH-HE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 14,369
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48,582
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 515,373
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01654
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.01916
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 16,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02078
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,475
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 81,514
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.06258
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05X6S105K06AH-HE

DigiKey Part Number
478-CM05X6S105K06AH-HETR-ND - Tape & Reel (TR)
478-CM05X6S105K06AH-HECT-ND - Cut Tape (CT)
478-CM05X6S105K06AH-HEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM05X6S105K06AH-HE
Description
CAP CER 1UF 6.3V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM05X6S105K06AH-HE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33100RM3.31
50RM0.23160RM11.58
100RM0.20170RM20.17
500RM0.15106RM75.53
1,000RM0.13546RM135.46
2,500RM0.11910RM297.75
5,000RM0.10924RM546.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10114RM1,011.40
20,000RM0.09447RM1,889.40
30,000RM0.09113RM2,733.90
50,000RM0.08744RM4,372.00
70,000RM0.08528RM5,969.60
100,000RM0.08320RM8,320.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900