F930G476KAA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,468
Unit Price: RM2.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM2.61000
Datasheet
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
F9X Series 3mm

F930G476KAA

DigiKey Part Number
478-8145-2-ND - Tape & Reel (TR)
478-8145-1-ND - Cut Tape (CT)
478-8145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G476KAA
Description
CAP TANT 47UF 10% 4V 1206
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G476KAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.93000RM4.93
10RM3.19000RM31.90
50RM2.50700RM125.35
100RM2.29590RM229.59
500RM1.93956RM969.78
1,000RM1.82933RM1,829.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.77338RM3,546.76
4,000RM1.69719RM6,788.76
6,000RM1.65900RM9,954.00
10,000RM1.61669RM16,166.90
14,000RM1.59194RM22,287.16
20,000RM1.56814RM31,362.80
24,000RM1.55686RM37,364.64
Manufacturers Standard Package
Unit Price without VAT:RM4.93000
Unit Price with VAT:RM5.42300