KGM03ACG1H1R2CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00444
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.02908
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.10150
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.01834
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,916
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.06284
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02181
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01871
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.09906
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29,075
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01519
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H1R2CH

DigiKey Part Number
478-KGM03ACG1H1R2CHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM03ACG1H1R2CH
Description
CAP CER 1.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H1R2CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.04126RM1,237.80
Unit Price without VAT:RM0.04126
Unit Price with VAT:RM0.04539