
KGM05ACG1E181FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1E181FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E181FHCT-ND - Cut Tape (CT) 478-KGM05ACG1E181FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E181FH |
Description | CAP CER 180PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E181FH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H181FH | KYOCERA AVX | 6,981 | 478-KGM05ACG1H181FHCT-ND | RM2.13000 | Upgrade |
| C0402C181F5GACTU | KEMET | 1,504 | 399-C0402C181F5GACTUCT-ND | RM6.11000 | Upgrade |
| CC0402FRNPO9BN181 | YAGEO | 143,650 | 311-3729-1-ND | RM0.51000 | Upgrade |
| GRM1555C1H181FA01D | Murata Electronics | 22,755 | 490-8187-1-ND | RM0.59000 | Upgrade |
| GMC04CG181F25NT | Cal-Chip Electronics, Inc. | 30,000 | 4713-GMC04CG181F25NTCT-ND | RM2.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24100 | RM12.41 |
| 50 | RM0.92980 | RM46.49 |
| 100 | RM0.83410 | RM83.41 |
| 500 | RM0.67256 | RM336.28 |
| 1,000 | RM0.62264 | RM622.64 |
| 2,500 | RM0.56999 | RM1,424.97 |
| 5,000 | RM0.53825 | RM2,691.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.55890 | RM5,589.00 |
| 20,000 | RM0.53603 | RM10,720.60 |
| 30,000 | RM0.52457 | RM15,737.10 |
| 50,000 | RM0.51187 | RM25,593.50 |
| 70,000 | RM0.50444 | RM35,310.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

