KGM15ACG1H270KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM4.18625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17329
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,862
Unit Price: RM0.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.10798
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,181
Unit Price: RM0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,374
Unit Price: RM0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,144
Unit Price: RM1.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,860
Unit Price: RM1.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.04258
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,530
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,775
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,952
Unit Price: RM0.75000
Datasheet

Direct


KEMET
In Stock: 172,484
Unit Price: RM0.91000
Datasheet
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H270KM

DigiKey Part Number
478-KGM15ACG1H270KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H270KM
Description
CAP CER 27PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H270KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.12612RM2,522.40
Unit Price without VAT:RM0.12612
Unit Price with VAT:RM0.13873