KGM15ACG2A101KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.14133
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 24,311
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 30,256
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 6,001
Unit Price: RM1.02000
Datasheet

Direct


TDK
In Stock: 1,612
Unit Price: RM0.43000
Datasheet

Direct


YAGEO
In Stock: 14,101
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.07109
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08576
Datasheet
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A101KM

DigiKey Part Number
478-KGM15ACG2A101KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG2A101KM
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A101KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07919RM1,187.85
Manufacturers Standard Package
Unit Price without VAT:RM0.07919
Unit Price with VAT:RM0.08711