KGM15BR71E473MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 6,528
Unit Price: RM1.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,358
Unit Price: RM0.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,222
Unit Price: RM0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,730
Unit Price: RM1.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,895
Unit Price: RM0.39000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.70955
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.08837
Datasheet

Direct


YAGEO
In Stock: 6,943
Unit Price: RM0.39000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08018
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06579
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.71128
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.56000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.71128
Datasheet

Upgrade


Knowles Syfer
In Stock: 7,508
Unit Price: RM2.60000
Datasheet
0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71E473MT

DigiKey Part Number
478-KGM15BR71E473MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15BR71E473MT
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR71E473MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.20988RM839.52
Manufacturers Standard Package
Unit Price without VAT:RM0.20988
Unit Price with VAT:RM0.23087