KGM31BCG2A6R8CT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,860
Unit Price: RM1.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,002
Unit Price: RM2.96000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM2.19179
Datasheet

Direct


KEMET
In Stock: 2,953
Unit Price: RM2.80000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.54799
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.49976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.27500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.27500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.19179
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.27500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.19179
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.27500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.19179
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM4.27500
Datasheet
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A6R8CT

DigiKey Part Number
478-KGM31BCG2A6R8CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A6R8CT-ND - Cut Tape (CT)
478-KGM31BCG2A6R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A6R8CT
Description
CAP CER 6.8PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A6R8CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.70100RM7.01
50RM0.51140RM25.57
100RM0.45270RM45.27
500RM0.35382RM176.91
1,000RM0.32332RM323.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.27758RM1,110.32
8,000RM0.26061RM2,084.88
12,000RM0.25210RM3,025.20
20,000RM0.24269RM4,853.80
28,000RM0.23718RM6,641.04
40,000RM0.23188RM9,275.20
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800