KGM31DR72D223KU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.11291
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.08183
Datasheet

Direct


KEMET
In Stock: 31,835
Unit Price: RM0.42000
Datasheet

Upgrade


KEMET
In Stock: 6,216
Unit Price: RM0.56000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.23627
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.44000
Datasheet

Upgrade


KEMET
In Stock: 16,407
Unit Price: RM0.30000
Datasheet

Upgrade


TDK
In Stock: 1,677
Unit Price: RM0.41000
Datasheet

Upgrade


TDK
In Stock: 3,161
Unit Price: RM0.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03827
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 587,723
Unit Price: RM0.21000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72D223KU

DigiKey Part Number
478-KGM31DR72D223KUTR-ND - Tape & Reel (TR)
478-KGM31DR72D223KUCT-ND - Cut Tape (CT)
478-KGM31DR72D223KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72D223KU
Description
CAP CER 0.022UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72D223KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.76800RM7.68
50RM0.56180RM28.09
100RM0.49800RM49.80
500RM0.39124RM195.62
1,000RM0.35826RM358.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.33114RM662.28
4,000RM0.30883RM1,235.32
6,000RM0.29766RM1,785.96
10,000RM0.28528RM2,852.80
14,000RM0.27805RM3,892.70
20,000RM0.27109RM5,421.80
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000