KGM31HR51C475ML is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,580
Unit Price: RM2.13000
Datasheet

Direct


KEMET
In Stock: 7,206
Unit Price: RM3.55000
Datasheet

Direct


YAGEO
In Stock: 2,752
Unit Price: RM1.97000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.22480
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,957
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM1.42000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HR51C475ML

DigiKey Part Number
478-KGM31HR51C475MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31HR51C475ML
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HR51C475ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.41289RM3,303.12
Manufacturers Standard Package
Unit Price without VAT:RM0.41289
Unit Price with VAT:RM0.45418