
KGM32AR51E226ML | |
|---|---|
DigiKey Part Number | 478-KGM32AR51E226MLTR-ND - Tape & Reel (TR) 478-KGM32AR51E226MLCT-ND - Cut Tape (CT) 478-KGM32AR51E226MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32AR51E226ML |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32AR51E226ML Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103D226MAT2A | KYOCERA AVX | 102,724 | 478-KGM32AR51E226MUCT-ND | RM3.23000 | Parametric Equivalent |
| 885012109014 | Würth Elektronik | 3,662 | 732-7385-1-ND | RM6.82000 | Parametric Equivalent |
| C1210B226M025T | Holy Stone Enterprise Co., Ltd. | 629 | 4587-C1210B226M025TCT-ND | RM3.24000 | Parametric Equivalent |
| C1210C226M3PACTU | KEMET | 3,275 | 399-C1210C226M3PACTUCT-ND | RM9.61000 | Parametric Equivalent |
| CC1210MKX5R8BB226 | YAGEO | 500 | 311-2056-2-ND | RM1.30232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.03700 | RM20.37 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.42120 | RM142.12 |
| 500 | RM1.17594 | RM587.97 |
| 1,000 | RM1.10013 | RM1,100.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.98641 | RM3,945.64 |
| 8,000 | RM0.94414 | RM7,553.12 |
| 12,000 | RM0.92296 | RM11,075.52 |
| 20,000 | RM0.89948 | RM17,989.60 |
| 28,000 | RM0.88576 | RM24,801.28 |
| 40,000 | RM0.87256 | RM34,902.40 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

