KGM32ECG1H102GU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 842
Unit Price: RM8.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,959
Unit Price: RM5.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.21676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM3.60247
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM2.12924
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.65925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM5.61491
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM4.08195
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM2.42597
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.72590
Datasheet
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H102GU

DigiKey Part Number
478-KGM32ECG1H102GUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32ECG1H102GU
Description
CAP CER 1000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H102GU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.50246RM19,507.38
Manufacturers Standard Package
Unit Price without VAT:RM6.50246
Unit Price with VAT:RM7.15271