KGM32RR72A683KU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,965
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.33389
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.65159
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: RM0.57786
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.87980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.27092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.77405
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM1.16654
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.80319
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.97479
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM2.88000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric) 0,94mm J Code

KGM32RR72A683KU

DigiKey Part Number
478-KGM32RR72A683KUTR-ND - Tape & Reel (TR)
478-KGM32RR72A683KUCT-ND - Cut Tape (CT)
478-KGM32RR72A683KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A683KU
Description
CAP CER 0.068UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72A683KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.87500RM8.75
50RM0.64300RM32.15
100RM0.57210RM57.21
500RM0.45246RM226.23
1,000RM0.41555RM415.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.36024RM1,440.96
8,000RM0.33969RM2,717.52
12,000RM0.32941RM3,952.92
20,000RM0.31801RM6,360.20
28,000RM0.31134RM8,717.52
40,000RM0.30493RM12,197.20
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600