Similar
Similar
Similar
Similar
Similar
Similar
Similar



NB20N50104JBA | |
|---|---|
DigiKey Part Number | 478-NB20N50104JBATR-ND - Tape & Reel (TR) 478-NB20N50104JBACT-ND - Cut Tape (CT) 478-NB20N50104JBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB20N50104JBA |
Description | THERM NTC 100KOHM 4160K 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | B25/85 4160K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 240 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHS1206N01N1003JE | Vishay Dale | 0 | 541-1144-1-ND | RM28.88000 | Similar |
| NTHS1206N01N1003JR | Vishay Dale | 0 | NTHS1206N01N1003JR-ND | RM0.00000 | Similar |
| NTHS1206N01N5002JE | Vishay Dale | 0 | 541-1147-1-ND | RM28.88000 | Similar |
| NTHS1206N04N2503JE | Vishay Dale | 0 | 541-5626-2-ND | RM0.00000 | Similar |
| NTHS1206N11N2202JE | Vishay Dale | 132 | 541-1158-1-ND | RM22.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 5 | RM1.75800 | RM8.79 |
| 10 | RM1.66300 | RM16.63 |
| 25 | RM1.55080 | RM38.77 |
| 50 | RM1.47440 | RM73.72 |
| 100 | RM1.40340 | RM140.34 |
| 500 | RM1.26190 | RM630.95 |
| 1,000 | RM1.20934 | RM1,209.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13493 | RM3,404.79 |
| 6,000 | RM1.09302 | RM6,558.12 |
| 9,000 | RM1.07015 | RM9,631.35 |
| 15,000 | RM1.04293 | RM15,643.95 |
| 21,000 | RM1.02593 | RM21,544.53 |
| 30,000 | RM1.00868 | RM30,260.40 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |




