NTHS1206N17N1003JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 130
Unit Price: RM2.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.50000
Datasheet
NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
NTHS 1206 (3216metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTHS1206N17N1003JP

DigiKey Part Number
NTHS1206N17N1003JP-ND
Manufacturer
Manufacturer Product Number
NTHS1206N17N1003JP
Description
THERM NTC 100KOHM 4064K 1206
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N17N1003JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Dale
B25/75
4064K
Series
B25/85
4073K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
1206 (3216 Metric)
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC20N00104JBAKYOCERA AVX130478-NC20N00104JBACT-NDRM2.48000Similar
NC20N00104KBAKYOCERA AVX0478-NC20N00104KBACT-NDRM1.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes