NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20N50104KBA

DigiKey Part Number
478-NB20N50104KBATR-ND - Tape & Reel (TR)
478-NB20N50104KBACT-ND - Cut Tape (CT)
478-NB20N50104KBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20N50104KBA
Description
THERM NTC 100KOHM 4160K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4160K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±10%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTHS1206N01N1003KEVishay Dale1,450541-1145-1-NDRM28.88000Similar
In-Stock: 290
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
5RM0.87400RM4.37
10RM0.82300RM8.23
25RM0.76440RM19.11
50RM0.72340RM36.17
100RM0.68630RM68.63
500RM0.61156RM305.78
1,000RM0.58395RM583.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.60461RM1,813.83
6,000RM0.58047RM3,482.82
9,000RM0.56731RM5,105.79
15,000RM0.55165RM8,274.75
21,000RM0.54187RM11,379.27
30,000RM0.53194RM15,958.20
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200