NTC Thermistor 100k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 1206 (3216 Metric)
NTHS 1206 (3216metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)

NTHS1206N01N1003KE

DigiKey Part Number
541-1145-2-ND - Tape & Reel (TR)
541-1145-1-ND - Cut Tape (CT)
541-1145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS1206N01N1003KE
Description
THERM NTC 100KOHM 3964K 1206
Customer Reference
Detailed Description
NTC Thermistor 100k 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS1206N01N1003KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
3964K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/85
3974K
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB20N50104KBAKYOCERA AVX290478-NB20N50104KBACT-NDRM1.02000Similar
NC20N00104KBAKYOCERA AVX0478-NC20N00104KBACT-NDRM1.50000Similar
NTCS0805E3104JXTVishay Beyschlag/Draloric/BC Components15,860BC2566CT-NDRM1.69000Similar
In-Stock: 1,450
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM28.88000RM28.88
5RM26.04400RM130.22
10RM24.98400RM249.84
25RM23.72360RM593.09
50RM22.86300RM1,143.15
100RM22.07310RM2,207.31
500RM20.48312RM10,241.56
1,000RM19.89050RM19,890.50
Unit Price without VAT:RM28.88000
Unit Price with VAT:RM31.76800