Similar

NF10AA0250MHB | |
|---|---|
DigiKey Part Number | NF10AA0250MHB-ND |
Manufacturer | |
Manufacturer Product Number | NF10AA0250MHB |
Description | ICL 25 OHM 20% 1.7A 11.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 1.7 A 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.7 A | |
R @ Current | 690 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |


