SR151C153KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.56443
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.32048
Datasheet

Similar


KYOCERA AVX
In Stock: 2,148
Unit Price: RM1.50000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48561
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.83146
Datasheet

Similar


KEMET
In Stock: 1,631
Unit Price: RM1.46000
Datasheet

Similar


KEMET
In Stock: 2,460
Unit Price: RM1.46000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.47840
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.36012
Datasheet

Similar


TDK
In Stock: 750
Unit Price: RM1.54000
Datasheet

Similar


TDK
In Stock: 400
Unit Price: RM1.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.48561
Datasheet

Similar


Murata Electronics
In Stock: 1,000
Unit Price: RM2.05000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.58740
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C153KARTR2

DigiKey Part Number
SR151C153KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR151C153KARTR2
Description
CAP CER 0.015UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.43486RM1,522.01
Manufacturers Standard Package
Unit Price without VAT:RM0.43486
Unit Price with VAT:RM0.47835