FK14X7R2A153KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 750
Unit Price: RM1.54000
Datasheet

Similar


TDK
In Stock: 400
Unit Price: RM1.22000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 18,902
Unit Price: RM1.97000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.62918
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: RM0.58614
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.43486
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.61425
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.58870
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.80975
Datasheet

Similar


KEMET
In Stock: 1,631
Unit Price: RM1.46000
Datasheet

Similar


KEMET
In Stock: 2,460
Unit Price: RM1.46000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.47070
Datasheet

Similar


Murata Electronics
In Stock: 1,000
Unit Price: RM2.05000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: RM0.58740
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14X7R2A153KN020

DigiKey Part Number
445-4304-ND
Manufacturer
Manufacturer Product Number
FK14X7R2A153KN020
Description
CAP CER 0.015UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14X7R2A153KN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM0.47840RM239.20
Manufacturers Standard Package
Unit Price without VAT:RM0.47840
Unit Price with VAT:RM0.52624