SR205C473MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.59250
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.41288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.49619
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.86432
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.45733
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.31418
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.90143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.70782
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,227
Unit Price: RM2.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM0.81940
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17728
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.21387
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.22243
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM1.10000
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR205C473MARTR1

DigiKey Part Number
SR205C473MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR205C473MARTR1
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.54426RM1,632.78
Manufacturers Standard Package
Unit Price without VAT:RM0.54426
Unit Price with VAT:RM0.59869