SR591C682KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.48890
Datasheet

Similar


KYOCERA AVX
In Stock: 990
Unit Price: RM1.58000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.58870
Datasheet

Similar


KEMET
In Stock: 361
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 1,021
Unit Price: RM1.34000
Datasheet

Similar


KEMET
In Stock: 1,920
Unit Price: RM1.38000
Datasheet

Similar


KEMET
In Stock: 1,453
Unit Price: RM1.38000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.39510
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.36012
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.40258
Datasheet

Similar


TDK
In Stock: 0
Unit Price: RM0.36012
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19100
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.19100
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.22623
Datasheet
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR591C682KAATR1

DigiKey Part Number
SR591C682KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR591C682KAATR1
Description
CAP CER 6800PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.48927RM1,467.81
Manufacturers Standard Package
Unit Price without VAT:RM0.48927
Unit Price with VAT:RM0.53820