TACU475M004RTA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.78738
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM4.71452
Datasheet
4.7 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACU475M004RTA

DigiKey Part Number
TACU475M004RTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACU475M004RTA
Description
CAP TANT 4.7UF 20% 4V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACU475M004RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJR475M004RNJKYOCERA AVX0TAJR475M004RNJ-NDRM0.78738Similar
595D475X0004T2TVishay Sprague0595D475X0004T2T-NDRM4.71452Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM6.18895RM21,661.33
Manufacturers Standard Package
Unit Price without VAT:RM6.18895
Unit Price with VAT:RM6.80785