Upgrade
Similar
Similar

TAJR475M004RNJ | |
|---|---|
DigiKey Part Number | TAJR475M004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJR475M004RNJ |
Description | CAP TANT 4.7UF 20% 4V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR475K004RNJ | KYOCERA AVX | 0 | TAJR475K004RNJ-ND | RM0.78738 | Upgrade |
| TACU475M004XTA | KYOCERA AVX | 0 | TACU475M004XTA-ND | RM6.18895 | Similar |
| 595D475X0004T2T | Vishay Sprague | 0 | 595D475X0004T2T-ND | RM4.71452 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78738 | RM1,968.45 |
| Unit Price without VAT: | RM0.78738 |
|---|---|
| Unit Price with VAT: | RM0.86612 |




