Similar
Similar

TACU475M004XTA | |
|---|---|
DigiKey Part Number | TACU475M004XTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACU475M004XTA |
Description | CAP TANT 4.7UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACU475M004XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance ±20% | Manufacturer Size Code U |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR475M004RNJ | KYOCERA AVX | 0 | TAJR475M004RNJ-ND | RM0.78738 | Similar |
| 595D475X0004T2T | Vishay Sprague | 0 | 595D475X0004T2T-ND | RM4.71452 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM6.18895 | RM21,661.33 |
| Unit Price without VAT: | RM6.18895 |
|---|---|
| Unit Price with VAT: | RM6.80785 |



