Direct
Upgrade
Similar
Direct
Similar

TAJA104M050SNJ | |
|---|---|
DigiKey Part Number | TAJA104M050SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA104M050SNJ |
Description | CAP TANT 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 22Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA104M050SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 22Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM1.21574 | RM9,725.92 |
| Unit Price without VAT: | RM1.21574 |
|---|---|
| Unit Price with VAT: | RM1.33731 |





