TAJA226M004YNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.67703
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.59506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.98175
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.20860
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA226M004YNJ

DigiKey Part Number
TAJA226M004YNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA226M004YNJ
Description
CAP TANT 22UF 20% 4V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TAJA226M004YNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.63403RM2,536.12
Unit Price without VAT:RM0.63403
Unit Price with VAT:RM0.69743