293D226X0004A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 2,000
Unit Price: RM1.58000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM0.59506
Datasheet

Upgrade


Vishay Sprague
In Stock: 13,428
Unit Price: RM1.50000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM0.98175
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.20860
Datasheet

Direct


KEMET
In Stock: 2,813
Unit Price: RM1.42000
Datasheet

Upgrade


KEMET
In Stock: 3,155
Unit Price: RM2.80000
Datasheet

Upgrade


KEMET
In Stock: 2,000
Unit Price: RM3.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,096
Unit Price: RM1.58000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,573
Unit Price: RM1.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,190
Unit Price: RM1.85000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18,299
Unit Price: RM1.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.67703
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.63403
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X0004A2TE3

DigiKey Part Number
293D226X0004A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D226X0004A2TE3
Description
CAP TANT 22UF 20% 4V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X0004A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.59506RM1,190.12
Manufacturers Standard Package
Unit Price without VAT:RM0.59506
Unit Price with VAT:RM0.65457