TAJA685K006RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39924
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM0.73799
Datasheet

Similar


Vishay Sprague
In Stock: 1,950
Unit Price: RM1.81000
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA685K006RNJ

DigiKey Part Number
478-8886-2-ND - Tape & Reel (TR)
478-8886-1-ND - Cut Tape (CT)
478-8886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA685K006RNJ
Description
CAP TANT 6.8UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA685K006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.94000RM1.94
10RM1.18400RM11.84
50RM0.88400RM44.20
100RM0.79130RM79.13
500RM0.63540RM317.70
1,000RM0.58724RM587.24
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55861RM1,117.22
4,000RM0.52537RM2,101.48
6,000RM0.50872RM3,052.32
10,000RM0.49029RM4,902.90
14,000RM0.47951RM6,713.14
20,000RM0.46914RM9,382.80
24,000RM0.46422RM11,141.28
48,000RM0.44768RM21,488.64
50,000RM0.44680RM22,340.00
Manufacturers Standard Package
Unit Price without VAT:RM1.94000
Unit Price with VAT:RM2.13400