TPSA685K006R1800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,454
Unit Price: RM1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.35093
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39924
Datasheet

Similar


Vishay Sprague
In Stock: 1,950
Unit Price: RM1.81000
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA685K006R1800

DigiKey Part Number
TPSA685K006R1800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA685K006R1800
Description
CAP TANT 6.8UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA685K006R1800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.73799RM2,951.96
Unit Price without VAT:RM0.73799
Unit Price with VAT:RM0.81179