TAJC476M006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 924
Unit Price: RM2.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,799
Unit Price: RM2.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.60227
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.68918
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.39073
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM0.79979
Datasheet

Upgrade


KEMET
In Stock: 1,984
Unit Price: RM3.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM2.91000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.35506
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.84156
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476M006SNJ

DigiKey Part Number
TAJC476M006SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC476M006SNJ
Description
CAP TANT 47UF 20% 6.3V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC476M006SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000RM1.04923RM9,443.07
Unit Price without VAT:RM1.04923
Unit Price with VAT:RM1.15415